Littelfuse 80714000440 technical specifications.
| Approvals | cULus, PSE, KC |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 17.4mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 945mW |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80714000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.