
Subminiature slow-blow fuse with a 6.3A current rating and 300V voltage rating. Features a radial package for through-hole mounting, measuring 12.4mm x 6.4mm x 9.2mm. Operates across a temperature range of -40°C to 125°C with a DC cold resistance of 10mR. RoHS compliant and includes cULus, PSE, and KC approvals. Supplied in tape and reel packaging.
Littelfuse 80716300000 technical specifications.
| Approvals | cULus, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 10mR |
| Depth | 6.4mm |
| Fuse Current | 6.3A |
| Height | 0.362inch |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.125W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 807 |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80716300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
