Littelfuse 80811600000 technical specifications.
| Approvals | cULus |
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 129mR |
| Depth | 4.65mm |
| Height | 4.65mm |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 129mR |
| RoHS Compliant | Yes |
| Series | TE5® 808 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80811600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.