Littelfuse 80813000000 technical specifications.
| Approvals | cURus, PSE |
| Package/Case | Radial |
| Current Rating | 3A |
| DC Cold Resistance | 38mR |
| Height | 4.65mm |
| Length | 0.35inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 42mR |
| RoHS Compliant | Yes |
| Series | 808 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80813000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.