Littelfuse 811816 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 1/4 Dia x 1 1/4 L (6.4mm x 31.8mm) |
| Lead Free | Contains Lead |
| Length | 46.3mm |
| Material | Thermoplastic |
| Mount | Panel, PCB |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 811 |
| Termination | Quick Connect |
| Voltage | 250V |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 811816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.