Littelfuse 81500000005 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | 815 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 81500000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
