
Vertical PCB fuse holder for 5x20mm fuses, featuring a 16A current rating and 250V voltage rating. Constructed from black polyamide thermoplastic with tin-plated copper alloy contacts, this single-pole, single-circuit holder offers a 15mm depth and 15mm diameter. It operates within a temperature range of -25°C to 70°C and is rated IP40.
Littelfuse 83100000005 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 15mm |
| Diameter | 15mm |
| Fuse Current | 16A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 831 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 83100000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
