
Littelfuse 83700000005 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 6.3A |
| Fuse Current | 16A |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 83700000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
