
Shock-safe fuse holder for 5x20mm fuses, featuring a 12A current rating and 250V AC/DC voltage rating. This illuminated, vertical PCB mount component utilizes tin-plated copper alloy contacts and operates within a -40°C to 85°C temperature range. Constructed from black tin-plated material, it offers a 1-pole, 1-circuit design with PC pin termination.
Littelfuse 85300001009 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Diameter | 8.3mm |
| Fuse Current | 12A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 853 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 85300001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
