Littelfuse 860866 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Diameter | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Lead Free | Contains Lead |
| Length | 53.7mm |
| Material | Thermoplastic |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 860 |
| Termination | Quick Connect |
| Voltage | 250V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 860866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.