Littelfuse 868-062-000 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Fuse Current | 30A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 868 |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 868-062-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
