The Littelfuse 87063-001 is a single circuit metal oxide varistor with a varistor voltage of 22V and a DC rated voltage of 18V. It has a maximum surge current of 35A and is rated for 14V AC. This component is packaged in a through hole package and is available in quantities of 5 per bag. The Littelfuse 87063-001 is RoHS compliant and contains lead, making it suitable for certain applications. It is designed for use in overvoltage and ESD protection applications.
Littelfuse 87063-001 technical specifications.
| Capacitance | 400pF |
| Clamping Voltage | 51V |
| Energy | 0.2J |
| Lead Free | Contains Lead |
| Max Surge Current | 35A |
| Max Varistor Voltage | 26V |
| Min Varistor Voltage | 18.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 87063-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.