
Littelfuse 87063-014 technical specifications.
| Capacitance | 6nF |
| Clamping Voltage | 64V |
| Energy | 6J |
| Lead Free | Contains Lead |
| Max Surge Current | 750A |
| Max Varistor Voltage | 36.5V |
| Min Varistor Voltage | 29.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 87063-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.