Littelfuse 87063-016 technical specifications.
| Energy | 10J |
| Lead Free | Contains Lead |
| Max Surge Current | 1.5kA |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 32V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 87063-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.