Littelfuse 87063-019 technical specifications.
| Capacitance | 2.2nF |
| Clamping Voltage | 76V |
| Energy | 3.5J |
| Lead Free | Contains Lead |
| Max Surge Current | 350A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 87063-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.