
Littelfuse 87063-024 technical specifications.
| Capacitance | 4.5nF |
| Clamping Voltage | 89V |
| Energy | 8.8J |
| Lead Free | Contains Lead |
| Max Surge Current | 750A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 87063-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.