Littelfuse 87063-028 technical specifications.
| Capacitance | 3.9nF |
| Clamping Voltage | 103V |
| Energy | 10J |
| Lead Free | Contains Lead |
| Max Surge Current | 750A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 87063-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.