Littelfuse 87063-050 technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 295V |
| Energy | 7.7J |
| Lead Free | Contains Lead |
| Max Surge Current | 500A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 87063-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.