Littelfuse 87063-051 technical specifications.
| Capacitance | 500pF |
| Clamping Voltage | 300V |
| Energy | 16J |
| Lead Free | Contains Lead |
| Max Surge Current | 1.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 87063-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.