Littelfuse 901-124 technical specifications.
| Body Material | NEOPRENE |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 901-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.