Littelfuse 905-023 technical specifications.
| Body Material | Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 342, 345 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 905-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.