Littelfuse 912-200 technical specifications.
| Lead Free | Lead Free |
| Length | 0.975inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 912-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.