Littelfuse 913-072 technical specifications.
| Contact Material | Brass |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 913-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.