Littelfuse 913-087 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 80A |
| Fuse Size | 1.15" L x 0.35" W x 1.35" H (29.21mm x 8.85mm x 34.29mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 2700 |
| Packaging | Bulk |
| Series | 152_Z |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.