Littelfuse 913-088-001 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 1.161 L x 0.374 W (29.5mm x 9.5mm) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Series | 152_Z |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-088-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.