Littelfuse A1220UA4 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-013 |
| Pin Count | 6 |
| Number of Elements | 4 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse A1220UA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.