
Littelfuse A1225UC4LTP technical specifications.
| Capacitance | 90pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse A1225UC4LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
