The A2106UB3L SIDAC from Littelfuse has a repetitive peak reverse voltage of 170V and a repetitive peak forward blocking voltage of 170V. It can handle a rated average on-state current of 2.2A and a surge current rating of 30A. The maximum holding current is 120mA. Operating temperature range is from -40°C to 125°C. The device has a 6-pin modified MS-013 package in the SOIC family.
Littelfuse A2106UB3L technical specifications.
| Repetitive Peak Reverse Voltage | 170V |
| Repetitive Peak Forward Blocking Voltage | 170V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 120mA |
| Peak On-State Voltage | 8V |
| Repetitive Peak Off-State Current | 0.005mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | Modified MS-013 |
| Package Family Name | SOIC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse A2106UB3L to view detailed technical specifications.
No datasheet is available for this part.