Littelfuse A2106UB6L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 6 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse A2106UB6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.