Littelfuse A2106ZB technical specifications.
| Number of Terminals | 20 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 12 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse A2106ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.