Littelfuse A2106ZC technical specifications.
| Capacitance | 40pF |
| Package/Case | SIP |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse A2106ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.