Littelfuse A5030UB6LRP technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 7.49 |
| Length | 9.195 |
| Pin Count | 6 |
| Number of Functions | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse A5030UB6LRP to view detailed technical specifications.
No datasheet is available for this part.