Littelfuse A5030UC3RP technical specifications.
| Capacitance | 60pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SIDACtor® |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse A5030UC3RP to view detailed technical specifications.
No datasheet is available for this part.