
Littelfuse AC120L technical specifications.
| Body Diameter | 8.1mm |
| Capacitance | 1pF |
| Package/Case | Axial |
| Fail Short | No |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 500V |
| Min Breakdown Voltage | 225V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AC120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
