
The AC240L is a 2-electrode gas discharge tube with a voltage rating of 240V and a peak pulse current of 10A. It has a maximum breakdown voltage of 715V and operates within a temperature range of -40°C to 125°C. The device is available in a through-hole, axial package and is compliant with RoHS regulations.
Littelfuse AC240L technical specifications.
| Capacitance | 1pF |
| Fail Short | No |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 715V |
| Min Breakdown Voltage | 425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial, Plug-In |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AC240L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
