
Radial-leaded, through-hole mount PTC resettable fuse designed for general applications. Features two terminals with radial placement and a maximum operating temperature of 125°C. This RoHS compliant component offers overcurrent protection with automatic reset functionality.
Littelfuse AHEF300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse AHEF300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.