
Bidirectional Transient Voltage Suppressor (TVS) diode offering 76V reverse standoff voltage and 140V clamping voltage. Features 10kA peak pulse current capability, 10kW peak pulse power, and 6.5nF capacitance. Operates across a -55°C to 150°C temperature range with a maximum leakage current of 20uA. Designed for through-hole mounting with axial termination, this silicon device is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse AK10-076C technical specifications.
| Capacitance | 6.5nF |
| Package/Case | Axial |
| Clamping Voltage | 140V |
| Clamping Voltage-Max | 140V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 95V |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 76V |
| Package Quantity | 56 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Peak Pulse Power | 10kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 85V |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Series | AK10 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK10-076C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
