Bidirectional Transient Voltage Suppressor (TVS) diode offering 10kW peak pulse power and 10kA peak pulse current. Features a 240V reverse standoff voltage, 250V minimum breakdown voltage, and 340V clamping voltage. This silicon, single-element device operates bidirectionally with a leakage current of 20µA and a capacitance of 2.2nF. Designed for through-hole mounting with axial termination, it operates across a temperature range of -55°C to 150°C. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse AK10-240C technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Clamping Voltage | 340V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Peak Pulse Power | 10kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 250V |
| Reverse Standoff Voltage | 240V |
| RoHS Compliant | Yes |
| Series | AK10 |
| Termination | Axial |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK10-240C to view detailed technical specifications.
No datasheet is available for this part.
