
Bidirectional transient voltage suppressor diode offering 76V reverse standoff voltage and 140V clamping voltage. Features a 3kA peak pulse current rating, 6nF capacitance, and 20uA leakage current. Operates across a -55°C to 125°C temperature range. This single-element silicon device is housed in an ultra-compact, plastic axial package suitable for through-hole mounting. It is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse AK3-076C technical specifications.
| Capacitance | 6nF |
| Package/Case | Axial |
| Clamping Voltage | 140V |
| Diode Type | ZENER |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 95V |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 76V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 3kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 85V |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Series | AK3 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK3-076C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
