Bidirectional Transient Voltage Suppressor (TVS) diode offering 6kW peak pulse power and 6kA peak pulse current. Features a 58V reverse standoff voltage, 64V minimum breakdown voltage, and 70V maximum breakdown voltage. Clamping voltage is 110V with a low leakage current of 20uA. This silicon component is housed in a plastic axial package, suitable for through-hole mounting, and is RoHS compliant.
Littelfuse AK6-058C technical specifications.
| Capacitance | 8nF |
| Package/Case | Axial |
| Clamping Voltage | 110V |
| Diode Type | ZENER |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 12.7mm |
| Max Breakdown Voltage | 70V |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 6kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Peak Pulse Power | 6kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64V |
| Reverse Standoff Voltage | 58V |
| Reverse Voltage | 58V |
| RoHS Compliant | Yes |
| Series | AK6 |
| Termination | Axial |
| DC Rated Voltage | 58V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK6-058C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.