
Bidirectional transient voltage suppressor diode, 6kW peak pulse power, 6kA peak pulse current. Features 76V reverse standoff voltage, 85V minimum breakdown voltage, and 140V clamping voltage. Silicon construction with a single element, suitable for through-hole mounting in an axial package. Operating temperature range from -55°C to 150°C, with 20µA leakage current and 6.5nF capacitance. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse AK6-076C technical specifications.
| Capacitance | 6.5nF |
| Package/Case | Axial |
| Clamping Voltage | 140V |
| Diode Type | ZENER |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 12.7mm |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 76V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Peak Pulse Power | 6kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 85V |
| Reverse Standoff Voltage | 76V |
| RoHS Compliant | Yes |
| Series | AK6 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK6-076C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.