
Bidirectional transient voltage suppressor diode offering 6kW peak pulse power and 6kA peak pulse current. Features a 190V DC rated voltage, 190V reverse standoff voltage, and 290V clamping voltage. This single-element silicon device operates from -55°C to 125°C with a 2.5nF capacitance. Designed for through-hole mounting with axial termination in a plastic package, it is lead-free, RoHS compliant, and halogen-free.
Littelfuse AK6-190C technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Axial |
| Clamping Voltage | 290V |
| Diode Type | ZENER |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 190V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Peak Pulse Power | 6kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Series | AK6 |
| Termination | Axial |
| DC Rated Voltage | 190V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK6-190C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
