
Bidirectional transient voltage suppressor diode offering 6kW peak pulse power and 6kA surge current capability. Features a 240V reverse standoff voltage, 250V minimum breakdown voltage, and 340V clamping voltage. This single-element silicon device is housed in an axial plastic package for through-hole mounting. Operating temperature range is -55°C to 150°C, with a low leakage current of 20µA. It is lead-free, RoHS compliant, and designed for robust voltage protection.
Littelfuse AK6-240C technical specifications.
| Capacitance | 2nF |
| Package/Case | Axial |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 285V |
| Min Breakdown Voltage | 250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Peak Pulse Power | 6kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 250V |
| Reverse Standoff Voltage | 240V |
| RoHS Compliant | Yes |
| Series | AK6 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK6-240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
