Bidirectional transient voltage suppressor diode, 6kW peak pulse power, 380V reverse standoff voltage, and 520V clamping voltage. Features 6kA max surge current, 1.4nF capacitance, and a wide operating temperature range of -55°C to 150°C. This silicon diode offers 1 bidirectional channel and is housed in a plastic axial package for through-hole mounting. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse AK6-380C technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Axial |
| Clamping Voltage | 520V |
| Diode Type | ZENER |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Breakdown Voltage | 443V |
| Min Breakdown Voltage | 401V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 380V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 6kA |
| Peak Pulse Power | 6kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 380V |
| RoHS Compliant | Yes |
| Series | AK6 |
| Termination | Axial |
| DC Rated Voltage | 380V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK6-380C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.