Unidirectional transient voltage suppressor diode featuring a 3.3V maximum repetitive peak reverse voltage and a minimum breakdown voltage of 3.5V. This silicon diode element offers a maximum clamping voltage of 24.5V and a maximum non-repetitive peak reverse power dissipation of 735W. Designed with dual terminals and a single element, it operates across a wide temperature range from -40°C to 150°C.
Littelfuse AQ4020-01FTG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.5 |
| Non-rep Peak Rev Power Dis-Max | 735 |
| Clamping Voltage-Max | 24.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse AQ4020-01FTG to view detailed technical specifications.
No datasheet is available for this part.