Bidirectional Transient Voltage Suppressor Diode designed for circuit protection. Features a maximum operating temperature of 150°C and a minimum of -40°C. This silicon diode offers a repetitive peak reverse voltage of 12V and a minimum breakdown voltage of 13.3V. It provides a maximum clamping voltage of 33V and a non-repetitive peak reverse power dissipation of 500W. The component has two terminals and a single element.
Littelfuse AQ4022-01FTG-C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse AQ4022-01FTG-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.