Littelfuse AQHV15-01LTG-C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse AQHV15-01LTG-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.