Littelfuse ASTUA3 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 24 to 240V |
| Maximum Switching Current | 0.7A |
| Time Range | 0.1s to 100min |
| Timing Adjustment Method | Knob |
| Mounting | DIN Rail |
| Termination Style | Terminal Block |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse ASTUA3 to view detailed technical specifications.
No datasheet is available for this part.