Littelfuse ATO40CABP technical specifications.
| Current Rating | 40A |
| Type | Blade |
| Voltage Rating | 32V |
| Acting | Fast |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse ATO40CABP to view detailed technical specifications.
No datasheet is available for this part.