Littelfuse ATO40VP technical specifications.
| Current Rating | 40A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse ATO40VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.